3VA93470LF10

Siemens
982-3VA93470LF10
3VA93470LF10

Mfr.:

Description:
Circuit Breaker Accessories BREAKER 3VA2 CYLINDER LOCK ADAPT ACC PKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
329,90 € 329,90 €
307,79 € 1.538,95 €
298,99 € 2.989,90 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Adapters
Cylinder Lock Adapter
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: 3VA53/54, 3VA63/64 series
Height: 45.9 mm
Length: 65.2 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 37.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180