3VA92780DK84

Siemens
982-3VA92780DK84
3VA92780DK84

Mfr.:

Description:
Circuit Breaker Accessories BRKR 3VA52/61/2 VAR DEPTH OPER N4X BB
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
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
852,02 € 852,02 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Actuators
Variable Depth Operator
Brand: Siemens
For Use With: 3VA52, 3VA62 series
Mounting Style: Flange Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
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
8538908120
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. These MCCBs include 1600A and 2000A frame sizes and comply with global standards and certifications. Siemens 3VA Molded Case Circuit Breakers offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.