3VA92240JC13

Siemens
982-3VA92240JC13
3VA92240JC13

Mfr.:

Description:
Circuit Breaker Accessories BRKR 3VA2 250A LUG 4P CTRL WIRE TRML

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
271,06 € 271,06 €
252,26 € 1.261,30 €
243,53 € 2.435,30 €
233,16 € 11.658,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Terminals
Wire Connector
Brand: Siemens
Current Rating: 250 A
For Use With: 3VA20/21/22 series
Height: 72.7 mm
Length: 89.6 mm
Number of Poles: 4 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 140 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000