3VA92110WD40

Siemens
982-3VA92110WD40
3VA92110WD40

Mfr.:

Description:
Circuit Breaker Accessories BRKR 3VA1 250A 4P TRML COVER FIXED MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,01 € 60,01 €
54,89 € 274,45 €
52,83 € 528,30 €
49,11 € 2.455,50 €
47,72 € 4.772,00 €
46,51 € 11.627,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Covers
Terminal Cover
Brand: Siemens
For Use With: 3VA12 series
Height: 21.9 mm
Length: 44.9 mm
Number of Poles: 4 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 139.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538906000

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. These MCCBs include 1600A and 2000A frame sizes and comply with global standards and certifications. Siemens 3VA Molded Case Circuit Breakers offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.