3VA91510SS00

Siemens
982-3VA91510SS00
3VA91510SS00

Mfr.:

Description:
Circuit Breaker Accessories BREAKER 3VA5 125 MOUNTNG SCRW KIT SAE 1P
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
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,77 € 74,77 €
68,82 € 344,10 €
66,28 € 662,80 €
61,52 € 3.076,00 €
59,75 € 5.975,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Hardware
Mounting Screw Kit
Brand: Siemens
For Use With: 3VA51 series
Number of Poles: 1 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
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
8538908120
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. These MCCBs include 1600A and 2000A frame sizes and comply with global standards and certifications. Siemens 3VA Molded Case Circuit Breakers offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.