3VA91380CK12

982-3VA91380CK12
3VA91380CK12

Mfr.:

Description:
Circuit Breaker Accessories BREAKER 3VA5 125A MAX FLEX KIT 36 INCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Siemens 3VA91370CK12
Siemens
Circuit Breaker Accessories BRKR 3VA51 MAX-FLEX OPER N3R PL RB

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
3VA5
Kits
Max Flex Kit
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 125 A
For Use With: 3VA51 series
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908120

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. These MCCBs include 1600A and 2000A frame sizes and comply with global standards and certifications. Siemens 3VA Molded Case Circuit Breakers offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.