3VA91230KP10

Siemens
982-3VA91230KP10
3VA91230KP10

Mfr.:

Description:
Circuit Breaker Accessories BRKR 3VA2 250A PLUG CONV 3P ACC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
244,86 € 244,86 €
226,50 € 1.132,50 €
218,54 € 2.185,40 €
208,47 € 10.423,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Kits
Plug-In Conversion Unit
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: 3VA20/21/22 series
Height: 103.7 mm
Length: 187 mm
Number of Poles: 3 Pole
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 104.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908120