3VA90880VM30

Siemens
982-3VA90880VM30
3VA90880VM30

Mfr.:

Description:
Circuit Breaker Accessories BRKR 3VA R INTLK PLUG DRAW ACC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
660,20 € 660,20 €
633,73 € 3.168,65 €
619,77 € 6.197,70 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Circuit Breakers
Rear Interlock with Rod
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
For Use With: 3VA11-15, 3VA20-24 series
Height: 57.3 mm
Length: 142.8 mm
Mounting Style: Plug-In
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 47 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908120