3VA51DEMOCASE

Siemens
982-3VA51DEMOCASE
3VA51DEMOCASE

Mfr.:

Description:
Circuit Breaker Accessories DEMO CASE FOR 3VA 125A BREAKER AND ACC
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
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.610,81 € 1.610,81 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breaker Accessories
3VA
Cases
Circuit Breaker Demo Case
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 125 A
For Use With: 3VA51 Series
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Part # Aliases: US2:3VA51DEMOCASE
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020

3VA Molded Case Circuit Breakers

Siemens 3VA Molded Case Circuit Breakers are a comprehensive line of MCCBs that cover line protection applications with currents up to 2000A. These MCCBs include 1600A and 2000A frame sizes and comply with global standards and certifications. Siemens 3VA Molded Case Circuit Breakers offer power metering and communication capability with Modbus, Profibus, and Profinet protocols. UL 100% ratings are available in the 1200A and 1600A frame sizes.