3VA10324ED420AA0

Siemens
982-3VA10324ED420AA0
3VA10324ED420AA0

Mfr.:

Description:
Circuit Breakers BRKR 3VA10 4P 32A 36KA FTFM NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
539,81 € 539,81 €
513,10 € 2.565,50 €
501,66 € 5.016,60 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Circuit Breakers
3VA
Circuit Breakers
Line Protection
32 A
690 VAC
600 VDC
4 Pole
Paddle
- 25 C
+ 70 C
Non-Illuminated
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Height: 130 mm
Length: 70 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: SIRIUS
Width: 101.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS