3UG48162AA40

Siemens
982-3UG48162AA40
3UG48162AA40

Mfr.:

Description:
Industrial Relays MON.RELAY,IO-LINK,3-PH+N VOLT.,1CO,SPRNG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
374,47 € 374,47 €
365,16 € 3.651,60 €
361,74 € 9.043,50 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Relays
DIN Rail
Monitoring Relays
3-Phase+N IO-Link
1 Form C (SPDT-NO, NC)
3 A
Non-Latching
24 VDC
IP20
91 mm
22.5 mm
103 mm
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 3UG4816-2AA40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490080

FEATURED PRODUCTS
SIEMENS