3UG48151AA40

Siemens
982-3UG48151AA40
3UG48151AA40

Mfr.:

Description:
Industrial Relays MON. RELAY,IO-LINK,3-PH VOLT.,1CO,SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
312,19 € 312,19 €
286,27 € 2.862,70 €
279,35 € 6.983,75 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Relays
RoHS:  
DIN Rail
Monitoring Relay
3-Phase IO-Link
Screw
1 Form C (SPDT-NO, NC)
3 A
Non-Latching
24 VDC
IP20
91 mm
22.5 mm
102 mm
Brand: Siemens
Country of Assembly: CZ
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 3UG4815-1AA40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9107000090
USHTS:
9107008000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS