3UG45112BQ20

Siemens
982-3UG45112BQ20
3UG45112BQ20

Mfr.:

Description:
Industrial Relays PHASE SEQUENCE MONITORING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,29 € 210,29 €
201,60 € 2.016,00 €
199,76 € 4.994,00 €
197,22 € 9.861,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Relays
RoHS:  
DIN Rail
Monitoring Relay
Phase Failure
DPDT (2 Form C)
3 A
Non-Latching
420 VAC to 690 VAC
IP20
91 mm
22.5 mm
94 mm
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490080

FEATURED PRODUCTS
SIEMENS