3TY74030AK6

Siemens
982-3TY74030AK6
3TY74030AK6

Mfr.:

Description:
Contactor Accessories COIL AC OPERATED 120V/60HZ 110V/50HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,67 € 185,67 €
175,84 € 1.758,40 €
172,62 € 4.315,50 €
169,83 € 8.491,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactor Accessories
RoHS:  
Coils
Magnet Coil
3TB40...44, 3TC44, 3TF30-33, 3TF40-43, 3TH3, 3TH4, 3TH8
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TR
Product Type: Contactor Accessories
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504508000