3TX75223T

Siemens
982-3TX75223T
3TX75223T

Mfr.:

Description:
Industrial Surge Protectors SURGE SUPPRESSOR RC ELEMENT 127-240VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,51 € 151,51 €
141,75 € 1.417,50 €
137,81 € 3.445,25 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Surge Protectors
RoHS:  
RC Element
Panel Mount
Wire Leads
127 VAC to 240 VAC, 150 VDC to 250 VDC
- 25 C
+ 55 C
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
For Use With: Size 8 to 12 AC Contactors, Size 3 to 6 DC Contactors
Product Type: Industrial Surge Protectors
Factory Pack Quantity: 1
Subcategory: Surge Suppressors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS