3TX71444E9

Siemens
982-3TX71444E9
3TX71444E9

Mfr.:

Description:
Relay Sockets & Fixings RELAY SOCKET, 14-PIN, TOUCHSAFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,53 € 47,53 €
46,53 € 465,30 €
45,49 € 1.137,25 €
44,38 € 2.219,00 €
43,68 € 4.368,00 €
43,49 € 10.872,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Relay Sockets & Fixings
Relay Sockets
Octal, 14-Pin
3TX71 Series
Screw
4 Pole
Brand: Siemens
Current Rating: 15 A
Mounting Style: DIN Rail, Panel
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: US2:3TX71444E9
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS