3TX71444E7

Siemens
982-3TX71444E7
3TX71444E7

Mfr.:

Description:
Relay Sockets & Fixings RELAY SOCKET, 5-PIN, TOUCHSAFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,04 € 30,04 €
29,15 € 291,50 €
27,73 € 693,25 €
26,28 € 1.314,00 €
25,46 € 2.546,00 €
24,36 € 6.090,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Relay Sockets & Fixings
Sockets
5-Pin Socket
3TX71 Series
Screw
2 Pole
Brand: Siemens
Current Rating: 20 A
Mounting Style: DIN Rail, Panel
Product Type: Relay Sockets & Hardware
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536698000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS