3TX71113HC13C

Siemens
982-3TX71113HC13C
3TX71113HC13C

Mfr.:

Description:
Industrial Relays PLUG-IN RELAY, 4PDT, 6A, 24VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,90 € 34,90 €
33,81 € 338,10 €
31,98 € 799,50 €
30,21 € 1.510,50 €
29,11 € 2.911,00 €
27,61 € 6.902,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Industrial Relays
Socket
Power Relays
Plug-In Relay
Quick Connect
4 Form C (4PDT-NO, NC)
6 A
24 VAC
300 V
Silver Alloy
IP40
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490080

FEATURED PRODUCTS
SIEMENS