3TX71105JC13

Siemens
982-3TX71105JC13
3TX71105JC13

Mfr.:

Description:
Plug-in Relays PREMIUM PLUG-IN RELAY, SPDT, 15A, 24VAC

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,57 € 52,57 €
51,50 € 515,00 €
50,31 € 1.257,75 €
49,18 € 2.459,00 €
48,44 € 4.844,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Plug-in Relays
Power Relays
Plug-In Relay
24 VAC
1 Form C (SPDT-NO, NC)
15 A
Quick Connect
Socket
300 V
Silver Alloy
Brand: Siemens
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490080
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS