3TK28100BA01

Siemens
982-3TK28100BA01
3TK28100BA01

Mfr.:

Description:
Safety Relays SAFE STANDSTILL MONITOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.569,23 € 1.569,23 €
10 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Safety Relays
RoHS:  
24 VDC
3 Form A (3PST-NO), 1 Form B (SPST-NC)
Screw
2 A, 3 A
IP20
Brand: Siemens
Mounting Style: Screw, Snap-On
Number of Channels: 1 Channel
Product: Safety Relays
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Type: Safe Standstill Monitor
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410060
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS