3TH42830BB4

Siemens
982-3TH42830BB4
3TH42830BB4

Mfr.:

Description:
Contactors - Solid State CONTACTOR RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
810,29 € 810,29 €
775,34 € 7.753,40 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
DIN Rail Mount
6 A
400 VAC
24 VDC
- 25 C
+ 55 C
135 mm
45 mm
78 mm
Brand: Siemens
Contact Form: 4 NO + 4 NC
IP Rating: IP00
Number of Poles: 8 Pole
Product: Contactor Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Auxiliary Contactor
Part # Aliases: 3TH4283-0BB4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS