3TH42530AG2

Siemens
982-3TH42530AG2
3TH42530AG2

Mfr.:

Description:
Contactors - Solid State CONTROL RELAY,AC,110V @ 50/60HZ,5NO+3NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
578,17 € 578,17 €
553,11 € 5.531,10 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Solid State
RoHS: N
DIN Rail Mount
6 A
400 VAC
110 VAC
- 25 C
+ 55 C
102 mm
45 mm
78 mm
Brand: Siemens
Contact Form: 5 NO + 3 NC
IP Rating: IP00
Number of Poles: 8 Pole
Product: Contactor Relays
Product Type: Solid State Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Termination Style: Screw
Type: Auxiliary Contactor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS