3TF68440CP7

Siemens
982-3TF68440CP7
3TF68440CP7

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR,S14,335KW,400/380VAC,3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16.219,83 € 16.219,83 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
230 VAC to 276 VAC
630 A
AC Type
Brand: Siemens
Contact Termination: Busbar, Screw Terminals
Height: 276 mm
IP Rating: IP00
Length: 237 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Number of Poles: 3 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 230 mm
Part # Aliases: 3TF6844-0CP7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Turkey
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.