3TC78141CF

Siemens
982-3TC78141CF
3TC78141CF

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR,AC OPER,SIZE 12,110V-50/60HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
32.513,31 € 32.513,31 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
110 VAC
400 A
AC Type
Brand: Siemens
Contact Termination: Screw Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 375 mm
IP Rating: IP00
Length: 290 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Number of Poles: 2 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 160 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99