3TC74145KB

Siemens
982-3TC74145KB
3TC74145KB

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR,1-PL,400A,4NO+4NC,24VDC,W/VAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8.817,69 € 8.817,69 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
4 NO + 4 NC
24 VDC
400 A
DC Type
Brand: Siemens
Contact Termination: Screw Terminals
Height: 360 mm
IP Rating: IP00
Length: 276 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Number of Poles: 1 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 78 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490080
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.