3TC56170LF4

Siemens
982-3TC56170LF4
3TC56170LF4

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR,DC OPER,SIZE 12,110V,2NO+2NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11.586,32 € 11.586,32 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
2 Form A (DPST-NO), 1 Form B (SPST-NC)
110 VDC
400 A
DC Type
Brand: Siemens
Contact Termination: Screw Terminals
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Height: 281 mm
IP Rating: IP00, IP20
Length: 314 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Number of Poles: 2 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 235 mm
Part # Aliases: 3TC5617-0LF4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99