3TC48170AM4

Siemens
982-3TC48170AM4
3TC48170AM4

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR,DC OPER,2 POLE,220V,2NO+2NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.614,63 € 2.614,63 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactors - Electromechanical
2 Form A (DPST-NO), 2 Form B (DPST-NC)
220 VDC
75 A
DC Type
Brand: Siemens
Contact Termination: Screw Terminals
Height: 177.5 mm
IP Rating: IP00, IP20
Length: 184 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis Mount
Number of Poles: 2 Pole
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Width: 100 mm
Part # Aliases: 3TC4817-0AM4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.