3SX56012GA05

Siemens
982-3SX56012GA05
3SX56012GA05

Mfr.:

Description:
Sensor Cables / Actuator Cables CABLE, 8-PIN, 5M, M12, FOR RFID SWITCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,82 € 155,82 €
146,13 € 1.461,30 €
144,20 € 3.605,00 €
140,53 € 7.026,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Sensor Cables / Actuator Cables
RoHS:  
M12
8 Position
No Connector
Female
A Coded
5 m (16.404 ft)
2 A
30 V
Black
IP68
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Description/Function: Connection cable for 3SE63 RFID safety switches
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 3SX5601-2GA05
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090

FEATURED PRODUCTS
SIEMENS