3SU10511CD400AA0

Siemens
982-3SU10511CD400AA0
3SU10511CD400AA0

Mfr.:

Description:
Switch Actuators ILLUM PUSHBUTTON,MOM, GRN, MH CAP 60MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,97 € 33,97 €
32,95 € 329,50 €
32,45 € 811,25 €
31,60 € 1.580,00 €
31,19 € 3.119,00 €
31,05 € 7.762,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
RoHS:  
3SU1
Mushroom
22 mm Pushbutton Switches
3SU1 Series
IP66, IP67, IP69
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 60 mm
Illumination: Illuminated
Illumination Colour: Green
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 60 mm
Part # Aliases: 3SU1051-1CD40-0AA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99

SIRIUS ACT Pushbuttons & Indicator Lights

Siemens SIRIUS ACT Pushbuttons and Indicator Lights comprise a modular system of pushbuttons and indicator lights for front-plate mounting and rear-mounted electrical modules. Thanks to the SIRIUS ACT with PROFINET, commanding and signaling devices can be connected directly via PROFINET to the controller and HMI devices – including safety functions. Siemens SIRIUS ACT simplifies engineering and commissioning by the TIA Portal.

FEATURED PRODUCTS
SIEMENS