3SK12301AW20

Siemens
982-3SK12301AW20
3SK12301AW20

Mfr.:

Description:
Safety Relays SAFETY RELAY PWR SUP,230VAC,SCREW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
287,28 € 287,28 €
279,50 € 2.795,00 €
277,70 € 6.942,50 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Safety Relays
RoHS:  
24 VDC
Screw
IP20
Brand: Siemens
Current Rating - Max: 600 mA
Mounting Style: DIN Rail
Product: Safety Relays
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 240 VAC/240 VDC
Type: Power
Width: 22.5 mm
Part # Aliases: 3SK1230-1AW20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS