3SK12131AB40

Siemens
982-3SK12131AB40
3SK12131AB40

Mfr.:

Description:
Safety Relays SAFETY RELAY,3RO,3NO+1NC,24VAC,SCW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
663,53 € 663,53 €
564,26 € 5.642,60 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Safety Relays
RoHS:  
REACH - SVHC:
24 VDC
3 Form A (3PST-NO), 1 Form B (SPST-NC)
Screw
550 mA, 10 A
IP20
Brand: Siemens
Current Rating - Max: 30 A
Mounting Style: DIN Rail
Product: Safety Relays
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 230 VAC/230 VDC
Type: Output Expansion 3RO
Width: 90 mm
Part # Aliases: 3SK1213-1AB40
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS