3SK11112AW20

Siemens
982-3SK11112AW20
3SK11112AW20

Mfr.:

Description:
Safety Relays Safety Relay,3NO,1NC,110-230VAC,Spring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
438,32 € 438,32 €
436,09 € 4.360,90 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Safety Relays
RoHS:  
240 VAC, 240 VDC
3 Form A (3PST-NO), 1 Form B (SPST-NC)
Spring Terminals
100 mA, 5 A
IP20
Brand: Siemens
Current Rating - Max: 12 A
Mounting Style: DIN Rail
Product: Safety Relays
Product Type: Safety Relays
Factory Pack Quantity: 1
Subcategory: Relays
Switching Voltage: 230 VAC/230 VDC
Type: Standard
Width: 22.5 mm
Part # Aliases: 3SK1111-2AW20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536490065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS