3SF13141SH111BA1

Siemens
982-3SF13141SH111BA1
3SF13141SH111BA1

Mfr.:

Description:
Limit Switches SAFETY LIMIT SW, ASI, METAL, M12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.349,23 € 1.349,23 €
10 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Limit Switches
Non-Illuminated
3PST
Non-Contact
24 VAC
24 VDC
30 N
Screw
Chassis
IP65, IP67
Brand: Siemens
Connector Type: M12
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product Type: Limit Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Slow Action Contact
Part # Aliases: 3SF1314-1SH11-1BA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CAHTS:
8536509060
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS