3SF13141SD111BA1

Siemens
982-3SF13141SD111BA1
3SF13141SD111BA1

Mfr.:

Description:
Interlock Switches INTERLOCK SW,TOP&SIDE ENTRY,2NC,LED,ASI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.006,97 € 1.006,97 €
964,96 € 9.649,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interlock Switches
DPST
OFF - (ON)
Screw
4 Position
Metal
IP66, IP67
Brand: Siemens
Connector Type: M12
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Illuminated
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Cable Mount
Operating Force: 30 N
Product: Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Type: Safety Interlock Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065

FEATURED PRODUCTS
SIEMENS