3SE79103AA

Siemens
982-3SE79103AA
3SE79103AA

Mfr.:

Description:
Switch Fixings 4MM STEEL ROPE (10M L)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
311,37 € 311,37 €
302,78 € 3.027,80 €
302,75 € 7.568,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Fixings
RoHS:  
Hardware
4 mm Steel Wire Rope
Cable Pull Switches
3SE7 Series
Brand: Siemens
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 10 m
Material: Stainless Steel
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7312105000
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS