3SE67143CA

Siemens
982-3SE67143CA
3SE67143CA

Mfr.:

Description:
Magnetic/Reed Switches MAG SW SOL FOR 3SE66,26X36MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,01 € 72,01 €
67,80 € 678,00 €
66,03 € 1.650,75 €
64,57 € 3.228,50 €
64,35 € 6.435,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Magnetic/Reed Switches
RoHS:  
Screw
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Non-Illuminated
Illumination Colour: -
Lamp Type: -
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Reed Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 3SE6714-3CA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS