3SE66053BA10

Siemens
982-3SE66053BA10
3SE66053BA10

Mfr.:

Description:
Switch Contact Blocks / Switch Kits CONTACT BLK,RECT SMALL,1NO+1NC,10M

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
316,32 € 316,32 €
301,37 € 3.013,70 €
301,35 € 7.533,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Contact Blocks / Switch Kits
RoHS:  
Contact Blocks
1 NO + 1 NC
3SE66 Series
SMD/SMT
Screw
24 VDC
Brand: Siemens
Height: 13 mm
Length: 33 mm
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Contact Blocks / Switch Kits
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Width: 25 mm
Part # Aliases: 3SE6605-3BA10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS