3SE53220SD23

Siemens
982-3SE53220SD23
3SE53220SD23

Mfr.:

Description:
Interlock Switches INTERLOCK SW,MECH LOCK_SOL UNLOCK,230VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
519,42 € 519,42 €
511,36 € 5.113,60 €
25 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interlock Switches
3PST
270 mA, 3 A
240 VAC
250 VDC
Screw
IP66, IP67
Actuator: Non-Contact
Brand: Siemens
Connector Type: Cable
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Operating Force: 30 N
Product: Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Slow Action Contact
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS