3SE53123SD13

Siemens
982-3SE53123SD13
3SE53123SD13

Mfr.:

Description:
Interlock Switches INTERLOCK SW,MECH LK_SOL UNLK,230VAC,LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
707,50 € 707,50 €
678,12 € 6.781,20 €
25 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interlock Switches
3PST
270 mA, 3 A
240 VAC
250 VDC
Screw
IP66, IP67
Actuator: Non-Contact
Brand: Siemens
Connector Type: Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Illuminated
Illumination Colour: Green, Yellow
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Operating Force: 30 N
Product Type: Interlock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Slow Action Contact
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509055

FEATURED PRODUCTS
SIEMENS