3SE53120SD11

Siemens
982-3SE53120SD11
3SE53120SD11

Mfr.:

Description:
Interlock Switches INTERLOCK SW,MECH LOCK_SOL UNLOCK,24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
617,94 € 617,94 €
550,53 € 5.505,30 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interlock Switches
REACH - SVHC:
3PST
6 A, 3 A
240 VAC
250 VDC
Screw
IP66, IP67
Actuator: Non-Contact
Brand: Siemens
Connector Type: Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Operating Force: 30 N
Product: Interlock Switches
Product Type: Interlock Switches
Series: 3SE5
Factory Pack Quantity: 1
Subcategory: Switches
Type: Slow Action Contact
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

SIRIUS 3SE5 Mechanical Position Switches

Siemens SIRIUS 3SE5 Mechanical Position Switches are modern, compact, and modular in design and simple to connect. Siemens SIRIUS 3SE5 switches save time and increase flexibility when installing a whole range of switch variants. Designers can combine almost any enclosure with any operating mechanism, paying due consideration to the EN 50041 and EN 50047 standards where necessary. ASIsafe electronics are integrated into the basic enclosure. Complete units and modular designs provide a high degree of design flexibility.

FEATURED PRODUCTS
SIEMENS