3SE51150QV101AD1

Siemens
982-3SE51150QV101AD1
3SE51150QV101AD1

Mfr.:

Description:
Interlock Switches INTERLOCK SW,TOP&SIDE ENTRY,1NO+2NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
347,04 € 347,04 €
330,58 € 3.305,80 €
330,55 € 8.263,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interlock Switches
RoHS:  
3PST
270 mA, 4 A
240 VAC
250 VDC
Screw
IP66, IP67
Brand: Siemens
Connector Type: Cable
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Operating Force: 20 N
Product Type: Interlock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS