3SE39024CB20

Siemens
982-3SE39024CB20
3SE39024CB20

Mfr.:

Description:
Foot Switches FOOT SW, MOMENT, 1-PEDAL, 1 CO CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,87 € 292,87 €
278,61 € 2.786,10 €
278,60 € 6.965,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Foot Switches
RoHS:  
Single Pedal Switch
Rectangular
Cable
Screw
SPDT
5 A
- 10 C
+ 75 C
Brand: Siemens
Color: Black
Height: 152 mm
Length: 115 mm
Material: Plastic
Product: Foot Switches
Product Type: Foot Switches
Factory Pack Quantity: 1
Width: 155 mm
Part # Aliases: 3SE3902-4CB20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509055
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS