3SE22836GA43

Siemens
982-3SE22836GA43
3SE22836GA43

Mfr.:

Description:
Interlock Switches HINGE SWITCH ,3NC,MOLDED PLASTIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
470,02 € 470,02 €
462,83 € 4.628,30 €
462,78 € 11.569,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interlock Switches
RoHS:  
3 NC
1 A, 2 A
230 VAC
24 VDC
Screw
IP65
Actuator: Rotary
Brand: Siemens
Life: 1000000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Product: Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Type: Safety Hinge Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS