3SE22830GA43

Siemens
982-3SE22830GA43
3SE22830GA43

Mfr.:

Description:
Interlock Switches HINGE SWITCH WITH HINGE,1NO + 2NC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
465,38 € 465,38 €
446,49 € 4.464,90 €
446,44 € 11.161,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Interlock Switches
RoHS:  
1 NO + 2 NC
1 A, 2 A
230 VAC
24 VDC
Screw
IP65
Actuator: Rotary
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Life: 1000000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 25 C
Product: Interlock Switches
Product Type: Interlock Switches
Factory Pack Quantity: 1
Type: Safety Hinge Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065

FEATURED PRODUCTS
SIEMENS