3SB29012EM

Siemens
982-3SB29012EM
3SB29012EM

Mfr.:

Description:
Switch Fixings ACCESSORY, INSC. PLATE F. 3SB2RESET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 3,17 €
3,16 € 31,60 €
3,15 € 63,00 €
2,86 € 143,00 €
2,83 € 283,00 €
2,76 € 552,00 €
2,72 € 1.360,00 €
2,67 € 5.340,00 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Fixings
RoHS:  
Labels
Labeling Plate
3SB2 Series
Adhesive
Brand: Siemens
Color: Silver
Height: 9.5 mm
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Width: 18.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS