3SB22104PB01

Siemens
982-3SB22104PB01
3SB22104PB01

Mfr.:

Description:
Keylock Switches KYD SEL SWITCH,MAINTAIN,1NO,1NO,3POS,ALL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,59 € 172,59 €
164,72 € 1.647,20 €
160,80 € 4.020,00 €
160,79 € 8.039,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
DPST
OFF - ON
6 A, 10 A
5 VAC to 250 VAC
5 VDC to 250 VDC
Quick Connect
Keylocks
62 deg
3 Position
Plastic
IP65
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Life: 300000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509025
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS