3SB22102EE01

Siemens
982-3SB22102EE01
3SB22102EE01

Mfr.:

Description:
Contactor Accessories SEL SWITCH,RET RHT&LFT,GRN,COMPLETE,3POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,70 € 101,70 €
97,07 € 970,70 €
94,86 € 2.371,50 €
91,93 € 4.596,50 €
89,39 € 8.939,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Contactor Accessories
RoHS:  
Pushbutton
Brand: Siemens
Contact Form: DPST-NO
Current Rating: 300 mA, 4 A
IP Rating: IP65
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product Type: Contactor Accessories
Factory Pack Quantity: 1
Subcategory: Contactors
Voltage Rating: 5 V to 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.