3SB20004MA01

Siemens
982-3SB20004MA01
3SB20004MA01

Mfr.:

Description:
Switch Actuators KYD SEL SWITCH,RET FR RHT,OP,2POS,LFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,20 € 134,20 €
128,51 € 1.285,10 €
126,72 € 3.168,00 €
125,31 € 6.265,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
RoHS:  
Key Operated
16 mm Keylock Switches
3SB2 Series
IP65
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8301406060
ECCN:
EAR99

FEATURED PRODUCTS
SIEMENS