3SB20002HE01

Siemens
982-3SB20002HE01
3SB20002HE01

Mfr.:

Description:
Switch Actuators SEL SWITCH,MAINT,GRN,OP ONLY,2POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,62 € 46,62 €
44,63 € 446,30 €
43,31 € 1.082,75 €
41,77 € 2.088,50 €
40,88 € 4.088,00 €
40,74 € 10.185,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Actuators
RoHS:  
Latching
16 mm 2-Position Selector Switches
3SB2 Series
Green
IP65
Brand: Siemens
Material: Plastic
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIEMENS