3RX95012BA00

Siemens
982-3RX95012BA00
3RX95012BA00

Mfr.:

Description:
Power Supplies - DIN Rail Mount ASI PS,120/230VAC 30VDC,2.6A CLASS 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
779,07 € 779,07 €
767,45 € 7.674,50 €

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
100 W
85 VAC to 253 VAC
1 Output
30 VDC
2.6 A
125 mm (4.921 in)
50 mm (1.969 in)
125 mm (4.921 in)
Brand: Siemens
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: 3RX9501-2BA00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540

FEATURED PRODUCTS
SIEMENS